NJM2710V-TE1

Nisshinbo
513-NJM2710V-TE1
NJM2710V-TE1

Mfr.:

Description:
High Speed Operational Amplifiers Hex Ultra Hi-Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: High Speed Operational Amplifiers
RoHS:  
NJM2710
6 Channel
180 MHz
260 V/us
75 dB
50 dB
7 uA
7 mV
20.4 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Nisshinbo
en - Input Voltage Noise Density: 6.8 nV/sqrt Hz
Pd - Power Dissipation: 375 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Tradename: NJM2710
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₡733,86 ₡1 467 720,00
₡713,04 ₡2 852 160,00