Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
12 350On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914
4 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual
15 987On Order
Min.: 1
Mult.: 1
: 4 000

2 Channel 8 MHz 4.5 V/us 100 uV 10 pA 5.5 V 2.5 V 780 uA 18 mA 86 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
6 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 125 C TSV991A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP
7 920Expected 2/1/2027
Min.: 1
Mult.: 1
: 4 000

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps RR High Merit Factor 20MHz 1.1mA 5V 1.5mV
3 985Expected 3/8/2027
Min.: 1
Mult.: 1
: 4 000

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP
4 000Expected 8/19/2027
Min.: 1
Mult.: 1
: 4 000

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps RR 16V CMOS Op Amps 60uA 200 kHz 500uV
2 989On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA
3 874Expected 9/14/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (1.6 MHz) zero drift 5 V op amp
2 994On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
8 993On Order
Min.: 1
Mult.: 1
: 3 000

2 Channel 3 MHz 4.7 V/us 1 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 108 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
4 891Expected 9/4/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 1 mA 29 mA 126 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 2 584In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 2 556In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 88In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C LM258W Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 815In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 3 854In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V 10In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 795In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 2 437In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 95In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LMV820A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 203In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 453In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C LMX324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth 1 522In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA 22 V - 22 V 4.5 mA 20 mA 90 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TJM4558 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 1 876In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL061 Reel, Cut Tape, MouseReel