CFP-8 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp 198In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz CFP-8 SMD/SMT Shutdown - 55 C + 210 C OPA211 Tube
Texas Instruments Precision Amplifiers High Temp 1.1nV/rtHz Noise,Low Pwr 75In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz CFP-8 SMD/SMT Shutdown - 55 C + 210 C OPA211 Tube