5 mV Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers HIGH-SPEED, FAST SETTL PR 91In Stock
Min.: 1
Mult.: 1
Max.: 91

1 Channel 10 MHz 50 V/us 5 mV 130 pA 20 V 8 V 6.5 mA 60 mA 80 dB 38 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP42 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL 5In Stock
196On Order
Min.: 1
Mult.: 1
Max.: 201

1 Channel 10 MHz 50 V/us 5 mV 130 pA 20 V 8 V 6.5 mA 60 mA 80 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP42 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
998Expected 9/30/2027
Min.: 1
Mult.: 1
Max.: 998
: 1 000

1 Channel 10 MHz 50 V/us 5 mV 20 V 8 V 6.5 mA 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP42 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al A 595-TLV27L2IDR A 595-TLV27L2IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 110 kHz 40 mV/us 5 mV 60 pA 16 V 3 V 17 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Non-Stocked Lead-Time 9 Weeks
Min.: 1 040
Mult.: 80

2 Channel 85 kHz 30 mV/us 5 mV 60 pA 16 V 3 V 34 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL Non-Stocked Lead-Time 43 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 10 MHz 50 V/us 5 mV 20 V 8 V 6.5 mA 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP42 Reel