onsemi SMD/SMT Clock Buffer

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package / Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

onsemi Clock Buffer 1:4 HCSL FANOUT BUFFER 460In Stock
Min.: 1
Mult.: 1

4 Output 1.4 ns HCSL QFN-24 HCSL, LVDS, LVPECL 350 MHz 2.375 V 3.63 V NB3L204K - 40 C + 85 C
onsemi Clock Buffer 3.3V 200MHZ 1:4 LVCMOS LVTTL LOW SKEW FANOUT BUFFER 4 347In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

4 Output 3.7 ns SOIC-8 200 MHz 3.135 V 3.465 V NB3M8304C - 40 C + 85 C
onsemi Clock Buffer M-LVDS DRIVER RECEIVER 2 983In Stock
Min.: 1
Mult.: 1
: 2 500

2.4 ns SOIC-8 3 V 3.6 V NB3N206S - 40 C + 85 C
onsemi Clock Buffer FAN-OUT BUFF W/CRYSL INPT 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

1.8 ns TSSOP-20 40 MHz 3.135 V 3.465 V NB3N853531E - 40 C + 85 C
onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 2 316In Stock
Min.: 1
Mult.: 1
Max.: 96

4 Output 160 MHz 3.5 ns LVCMOS, TTL SOIC-8 LVCMOS, TTL 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage 1 860In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2 500

4 Output 160 MHz 3.5 ns LVCMOS TSSOP-8 LVCMOS 1.4 V 3.465 V NB3U1548C - 40 C + 85 C

onsemi Clock Buffer FANOUT BUFFER WITH 2 1 548In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2 500

2 Output 3.5 ns TSSOP-8 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/L 850In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2 500

6 Output 3.5 ns TSSOP-14 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V 250MHZ LVCMOS/LVTTL 1 730In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2 500

8 Output 250 MHz 3.5 ns LVCMOS, LVTTL TSSOP-16 LVCMOS, LVTTL 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C

onsemi Clock Buffer HF LVDS FANOUT BUFF/ TRANS 1 581In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3 000

2 Output 450 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L11S - 40 C + 85 C

onsemi Clock Buffer Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V 1 045In Stock
Min.: 1
Mult.: 1

4 Output 480 ps QFN-16 3 GHz 2.375 V 3.63 V NB6L14 - 40 C + 85 C

onsemi Clock Buffer CZ4 DIFF IN LVDS OUT 847In Stock
738Expected 1/1/2027
Min.: 1
Mult.: 1
Max.: 140

4 Output 600 ps QFN-16 2 GHz 2.375 V 2.625 V NB6L14S - 40 C + 85 C

onsemi Clock Buffer Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps 203In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 130
: 100

4 Output 225 ps QFN-16 8.5 GHz 1.71 V 3.6 V NB7VQ14M - 40 C + 85 C
onsemi Clock Buffer MLVDS DRIVER RECEIVE 1 957In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

1 Output 6 ns SOIC-8 100 kHz 3 V 3.6 V NBA3N206S - 40 C + 125 C
onsemi NB3H83905CDR2G
onsemi Clock Buffer 1.8V/2.5V/3.3 V BUFFER 1 763In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output 100 MHz 1.6 V 3.465 V NB3H83905C - 40 C + 85 C
onsemi NB4N121KMNR2G
onsemi Clock Buffer TSMC 1:21 FANOUT BUF HCSL 326In Stock
Min.: 1
Mult.: 1
: 2 000

21 Output 950 ps QFN-52 400 MHz 3 V 3.6 V NB4N121K - 40 C + 70 C
onsemi NB6L14MNR2G
onsemi Clock Buffer Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V 573In Stock
Min.: 1
Mult.: 1
: 3 000

8 Output 500 ps QFN-16 3 GHz 2.375 V 3.63 V NB6L14 - 40 C + 85 C
onsemi NB6L14SMNTWG
onsemi Clock Buffer 2.5V 1:4 ANY Lvl FANOUT 1 868In Stock
Min.: 1
Mult.: 1
: 3 000

4 Output 600 ps 2 GHz 2.375 V 2.625 V NB6L14S - 40 C + 85 C
onsemi NB7L1008MNTXG
onsemi Clock Buffer 2.5V / 3.3V 1:8 PECL FANO 2 975In Stock
Min.: 1
Mult.: 1
Max.: 210
: 1 000

8 Output 220 ps 7 GHz 2.375 V 3.6 V NB7L1008 - 40 C + 85 C
onsemi NB7L14MNG
onsemi Clock Buffer TSMC1-4 MLL TO PECL 256In Stock
369On Order
Min.: 1
Mult.: 1
Max.: 123

4 Output 150 ps QFN-16 8 GHz 2.375 V 3.465 V NB7L14 - 40 C + 85 C
onsemi NB7L14MNTXG
onsemi Clock Buffer TSMC1-4 MLL TO PECL 888In Stock
Min.: 1
Mult.: 1
: 3 000

4 Output 150 ps QFN-16 8 GHz 2.375 V 3.465 V NB7L14 - 40 C + 85 C
onsemi Clock Buffer 5V 1:2 ECL Diff Fanout Buffer 426In Stock
Min.: 1
Mult.: 1

2 Output 340 ps SOIC-8 4.2 V 5.7 V MC100EL11 - 40 C + 85 C
onsemi Clock Buffer 3.3V/5V ECL 1:2 Diff Fanout Buffer 122In Stock
Min.: 1
Mult.: 1

2 Output 270 ps TSSOP-8 3 GHz 3 V 5.5 V MC100EP11 - 40 C + 85 C

onsemi Clock Buffer BBGECL DUAL DIFF CLK DRV 2In Stock
Min.: 1
Mult.: 1

10 Output 0.65 ns QFN-32 1 GHz 2.375 V 2.625 V MC100EP210S - 40 C + 85 C

onsemi Clock Buffer BBGECL DUAL DIFF CLK DRV 997In Stock
Min.: 1
Mult.: 1
: 1 000

20 Output 0.65 ns QFN-32 1 GHz 2.375 V 2.625 V MC100EP210S - 40 C + 85 C