BD81026MUV-E2

ROHM Semiconductor
755-BD81026MUV-E2
BD81026MUV-E2

Mfr.:

Description:
Display Drivers & Controllers Gamma TFT-LCD IC w/DAC 2.1-3.6V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Display Drivers & Controllers
RoHS:  
Power Supply ICs
LCD
- 25 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Frequency: 400 kHz
Operating Supply Current: 4 mA
Pd - Power Dissipation: 3.56 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V, 18 V
Supply Voltage - Min: 2.1 V, 8 V
Type: Gamma Voltage Generated IC
Part # Aliases: BD81026MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Regulator Boost Converters

ROHM Semiconductor Switching Regulator Boost Converters feature integrated FETs and power MOSFETs with 1-channel and 2-channel variants. These boost converters operate across various input voltage ranges from 0.6V to 5.5V. The switching regulator boost converters operate at temperature ranges of -40°C to 85°C, -25°C to 85°C, -35°C to 85°C, and -40°C to 125°C. These boost converters include synchronous and non-synchronous variants.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 2 479

Stock:
2 479 Can Ship Immediately
Quantities greater than 2479 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡1 228,30 ₡1 228,30
₡905,61 ₡9 056,10
₡827,54 ₡20 688,50
₡739,06 ₡73 906,00
₡697,42 ₡174 355,00
₡676,61 ₡338 305,00
₡655,79 ₡655 790,00
Full Reel (Order in multiples of 2500)
₡629,76 ₡1 574 400,00
₡614,15 ₡3 070 750,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.