SOIC-14 Reel Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 4 175In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 128 B 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 1 726In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 463In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 28 kB 8 bit 12 bit 32 MHz 12 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 3 093In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 16 MHz 12 I/O 512 B 1.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 38K FLSH 2K SRAM 1KB EE 10MHz 1.8V 1 026In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 10 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 8KB Flash 4KB SRAM GPIO 12 14-pin 4 934In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 2.4 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 105C, Green, T&R 4 469In Stock
18 000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 4 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz SOI C14 T&R 17 969In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 4 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 105C, Green, T&R 5 368In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 105C GREEN 20MHZ SOIC14 T/R 3 185In Stock
3 000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 125C, Green, T&R 1 885In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 12 bit 20 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3 931In Stock
Min.: 1
Mult.: 1
: 2 600

SOIC-14 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 2 379In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 2 064In Stock
7 800Expected 11/13/2026
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2 379In Stock
10 400Expected 10/2/2026
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 2 951In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O 4 798In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green 321In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 1 kB 8 bit 10 bit 12 MHz 6 I/O 32 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 125C, Green, T&R 743In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 125C, Green, T&R 1 854In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 AVR 16 kB 8 bit 10 bit 20 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2 311In Stock
Min.: 1
Mult.: 1
: 2 600
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,Int. Osc 9In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 89In Stock
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp SOIC14 48In Stock
5 200Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 600

SMD/SMT SOIC-14 PIC16 1.75 kB 8 bit 10 bit 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2In Stock
6 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel