SOIC-8 Tube Microcontrollers - MCU

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 201In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 768 B 8 bit No ADC 4 MHz 5 I/O 25 B 2.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 409In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 768 B 8 bit No ADC 4 MHz 5 I/O 25 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 1 119In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit 8 bit 8 MHz 6 I/O 38 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 8MHz INTERN OSCILATR 405In Stock
1 200Expected 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 18In Stock
900Expected 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS 21In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 768In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2 775In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 10 bit 32 MHz 5 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 868In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 12 bit 32 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 748In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 14 kB 8 bit 12 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1 951In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 12 bit 32 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 429In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 14 kB 8 bit 12 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 975In Stock
1 400Expected 9/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU A A 595-MSP430G2230QDREP 5In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MSP430 2 kB 16 bit 10 bit 16 MHz 4 I/O 128 B 1.8 V 3.6 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 455In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 114In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 8 bit 10 MHz 5 I/O 128 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 890In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
111 795On Order
Min.: 1
Mult.: 1

SOIC-8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube
3 599Expected 10/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AVR 4 kB 8 bit 10 bit 20 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube
4 095Expected 10/5/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AVR 4 kB 8 bit 10 bit 20 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C
7 200Expected 10/1/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8
230Expected 8/28/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 5 I/O 41 B 2.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,
1 500Expected 12/1/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 RISC 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
2 985On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 10 bit 32 MHz 5 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C
1 100Expected 8/31/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube