16 bit SMD/SMT 16-bit Microcontrollers - MCU

Results: 7 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8Kb RAM 53I/O 401In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 339In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 2 520In Stock
Min.: 1
Mult.: 1
: 2 500

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 924In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 192KB I/O RAM52 OTG 182In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 308In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF 418In Stock
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB QFP-80 8 MHz 48 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912D60A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 11In Stock
119Expected 11/23/2026
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 16KB Flash, 50MHz, QFP 80 71In Stock
Min.: 1
Mult.: 1

HCS12 16 kB 1 kB PQFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN Q048_0707 405In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-48 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 36 Pin, 3 OpAmp, 4 Comp, PTG, CTMU 232In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 229In Stock
Min.: 1
Mult.: 1

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 20LSSOP -40 to 85 C 748In Stock
Min.: 1
Mult.: 1
: 4 000

RL78 512 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 87In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 84In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU 16-BIT MICROCONTROLLER WITH INFRARED MOD 28In Stock
Min.: 1
Mult.: 1

RISC 64 kB 2 kB TQFN-EP-40 12 MHz No ADC 32 I/O 1.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C MAXQ610B Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat 180In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 48-pin 69In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB UQFN-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 8In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 27In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 85In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F13 128K 8K HVQFN32 -125C 237In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-32 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP64 149In Stock
Min.: 1
Mult.: 1

RL78 LFQFP-64 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 36-pin 490In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB UQFN-36 32 MHz 10 bit, 12 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 4KB Flsh 512B RAM 3V 477In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24F04KL10x AEC-Q100 Tube