SMD/SMT Reel 16-bit Microcontrollers - MCU

Results: 3 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 85 C 2 269In Stock
Min.: 1
Mult.: 1
: 2 500

RL78 512 kB 32 kB LSSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 48LFQFP -40 to 85 C 2 090In Stock
Min.: 1
Mult.: 1
: 2 000

RL78 32 kB 2 kB LFQFP-48 32 MHz 8 bit, 10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 2 716In Stock
Min.: 1
Mult.: 1
: 3 300

PIC24F 128 kB 16 kB UQFN-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 1 288In Stock
Min.: 1
Mult.: 1
: 1 200

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omp/96 segment LCD A 595-430F412IPM 670In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 4 kB 256 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F412 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCP A 5 95-MSP430F169IRTDR A 595-MSP430F169IRTDR 228In Stock
Min.: 1
Mult.: 1
: 250

MSP430 60 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001TRSAT 3 080In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 1 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2122IRHBR 484In Stock
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TPM A 595-MSP430F249TPM 1 993In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TRG A 595-MSP430F249TRGCT 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 60 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IRG A 595-MSP430F4270IRGZR 245In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4270 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBR A 595-MSP430F5172IRSBR 450In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5247IRGCT A 595-MSP430F5247IRGCT 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 64 kB 8 kB VQFN-64 25 MHz 10 bit 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5247 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5327IPN 680In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 96 kB 8 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5327 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5436AIPZ 2 453In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 192 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 192K B Flash 16KB SRAM 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

MSP430 192 kB 16 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6634 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2452IRSA16T A 595-P430G2452IRSA16T 9 918In Stock
Min.: 1
Mult.: 1
: 3 000

MSP430 8 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5720IRGER A 595-SP430FR5720IRGER 1 478In Stock
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR59941IPN 570In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59941 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2755IDA38 A 595-MSP430G2755IDA38 4 145In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 32 kB 4 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2755 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 105 C 2 405In Stock
Min.: 1
Mult.: 1
: 2 500

RL78 512 kB 32 kB LSSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 44LQFP -40 to 85 C 1 894In Stock
Min.: 1
Mult.: 1
: 1 000

RL78 512 kB 32 kB LFQFP-44 32 MHz 8 bit, 10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 1 688In Stock
Min.: 1
Mult.: 1
: 1 600

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW425IPM A A 595-430FW425IPM 369In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FW425 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F148IRTD A 595-MSP430F148IRTDR 160In Stock
Min.: 1
Mult.: 1
: 250

MSP430 48 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F148 Reel, Cut Tape, MouseReel