CA 16-bit Microcontrollers - MCU

Results: 10 834
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 166In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-44 32 MHz 10 bit, 12 bit 34 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGB20x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 232In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 276In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

RL78/G1D Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 96K Pb-free 64-QFP 68In Stock
Min.: 1
Mult.: 1

M16C/60 96 kB 8 kB LQFP-64 20 MHz 10 bit 55 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C M16C/28 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 310In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 298In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
NXP Semiconductors S912ZVML12AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core, 128K Flash, LIN, 64LQFP-EP 160In Stock
Min.: 1
Mult.: 1

S12ZVM Tray
NXP Semiconductors S912ZVMC64AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,64K Flash,CAN,64LQFP 160In Stock
Min.: 1
Mult.: 1

S12ZVM Tray
Renesas Electronics R5F21276SDFP#V2
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 32K+2K I-temp 32-LQFP 21In Stock
Min.: 1
Mult.: 1

R8C/27 Tray
NXP Semiconductors S9S12ZVL32AVLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH 535In Stock
Min.: 1
Mult.: 1
: 2 000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVLA12F0MFM
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 32 25In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 36 Pin, 3 OpAmp, 4 Comp, PTG, CTMU 291In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5525IPNR 114In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5525 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 150In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-64 50 MHz 2 x 12 bit 24 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 150In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 364In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 303In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F47193IPZ 114In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 120 kB 4 kB LQFP-100 16 MHz 3 x 16 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47193 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5504IPT A A 595-MSP430F5504IPT 531In Stock
Min.: 1
Mult.: 1
: 1 000

MSP430 8 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5504 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5630IPZR A 595-MSP430F5630IPZR 166In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 20 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5630 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-SP430FR69791IP A 595-SP430FR69791IPZR 135In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 2 kB LQFP-100 16 MHz 12 bit 83 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR69791 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low-Power MCU' s 395In Stock
Min.: 1
Mult.: 1
: 2 000

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 140In Stock
Min.: 1
Mult.: 1

S12 192 kB 11 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 44LQFP -40/+85C 1 280In Stock
Min.: 1
Mult.: 1

RL78/L12 Tray