SMD/SMT QFN-16 8-bit Microcontrollers - MCU

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12I/O 7 840In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F688 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1 150In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1 032In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 21 760In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 869In Stock
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 852In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2 203In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 2 476In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 3.5 kB 128 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 2 037In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-16 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 7 627In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2 259In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 13 I/O 8K Flash 512B RAM 811In Stock
Min.: 1
Mult.: 1

M8C 8 kB 512 B QFN-16 12 MHz No ADC 14 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20234 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 2 018In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-16 24 MHz 10 bit 13 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2 013In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2 934In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 4 142In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 8 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F753 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 72 RAM 12 I/O 3 338In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B QFN-16 20 MHz No ADC 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4 325In Stock
Min.: 1
Mult.: 1
: 3 300

RISC 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 16 3 915In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B QFN-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08QG Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 3 624In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F176x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 12I/O 1 402In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F684 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 863In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 32 MHz Int Osc 285In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12I/O 253In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 QFN 14KB Flash, 1K RAM 393In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube