Tube 8-bit Microcontrollers - MCU

Results: 6 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1 249In Stock
₡530,87
₡489,24
₡442,40
₡441,88
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC 22xSPI/I2C 619In Stock
₡952,45
₡874,38
₡858,77
₡791,11
₡785,90
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1885x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 141In Stock
₡1 400,05
₡1 394,85
₡1 295,96
₡1 202,28
₡1 124,21
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 364In Stock
₡1 223,09
Min.: 1
Mult.: 1
PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 863In Stock
₡1 571,81
₡1 535,37
₡1 530,17
₡1 524,96
₡1 488,53
Min.: 1
Mult.: 1
PIC16 14 kB 368 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 517In Stock
₡1 915,31
₡1 889,29
₡1 884,08
₡1 868,47
Min.: 1
Mult.: 1
PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 1 614In Stock
₡619,35
₡567,31
₡515,26
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 732In Stock
₡702,63
₡645,38
₡582,92
₡577,72
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 702In Stock
₡754,67
₡692,22
₡624,56
₡619,35
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 672In Stock
₡640,17
₡582,92
₡530,87
Min.: 1
Mult.: 1
PIC16 7 kB 512 B TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt 222In Stock
₡2 061,04
₡1 889,29
₡1 884,08
₡1 712,33
₡1 707,13
Min.: 1
Mult.: 1
PIC18 32 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 87In Stock
₡6 786,87
₡6 698,39
₡6 693,19
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB QFN-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F468x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 1 632In Stock
₡1 249,12
₡1 145,02
₡1 139,82
₡1 035,73
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 340In Stock
₡1 316,78
₡1 285,55
₡1 207,48
₡1 202,28
₡1 092,98
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 7 587In Stock
₡905,61
₡666,20
₡603,74
₡536,08
Min.: 1
Mult.: 1
CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-bit 512B SRAM 10MHz 1.8-5.5V 377In Stock
₡1 321,98
₡1 311,57
₡1 207,48
₡1 098,18
₡1 092,98
Min.: 1
Mult.: 1
AVR 8 kB 512 B SOIC-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Tube

Microchip Technology 8-bit Microcontrollers - MCU Bootloader CAN 105In Stock
₡4 980,85
₡4 554,07
₡3 955,54
₡3 934,72
Min.: 1
Mult.: 1
8051 32 kB 1.2 kB PLCC-44 40 MHz 10 bit 34 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, SOIC 105oC, Green 550In Stock
₡1 701,92
₡1 566,60
₡1 415,67
Min.: 1
Mult.: 1
AVR 16 kB 1 kB SOIC-20 16 MHz 10 bit 20 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM161 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, SSOP 999In Stock
₡640,17
₡577,72
₡572,51
₡525,67
Min.: 1
Mult.: 1
AVR 32 kB 4 kB SSOP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 135In Stock
₡2 727,24
Min.: 1
Mult.: 1
PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 48 MHz Osc, USB 2.0 507In Stock
₡811,93
₡733,86
₡666,20
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-16 48 MHz 10 bit 8 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 715In Stock
₡629,76
₡577,72
₡520,47
Min.: 1
Mult.: 1
PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1 016In Stock
₡426,78
₡390,35
₡353,92
₡353,40
Min.: 1
Mult.: 1
RISC 14 kB 1 kB SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 408In Stock
₡1 436,48
₡1 311,57
₡1 306,37
₡1 191,87
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 475In Stock
₡968,07
₡884,79
₡801,52
₡796,31
Min.: 1
Mult.: 1
PIC16 56 kB 4 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube