AT90PWM2B Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC, 16MHz 672In Stock
Cut Tape
₡2 149,52
₡2 087,07
₡1 915,31
Reel
₡1 701,92
₡1 665,49
Min.: 1
Mult.: 1
: 1 000
AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2B Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC BALLAST 16 MHz 83In Stock
₡2 081,86
₡1 910,11
₡1 738,35
Min.: 1
Mult.: 1
AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2B Tube