RX CPU Core 32-bit Microcontrollers - MCU

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LFQFP48 Non-Stocked Lead-Time 18 Weeks
Reel
₡780,70
Min.: 2 000
Mult.: 2 000
: 2 000
RX14T SMD/SMT LFQFP-48 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 43 I/O 2.7 V 5.5 V - 40 C + 125 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LFQFP64 Non-Stocked Lead-Time 18 Weeks
₡796,31
₡780,70
₡744,27
Min.: 1 280
Mult.: 1 280
RX14T SMD/SMT LFQFP-64 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 59 I/O 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LFQFP64 Non-Stocked Lead-Time 18 Weeks
Reel
₡916,02
₡863,97
Min.: 1 500
Mult.: 1 500
: 1 500
RX14T SMD/SMT LFQFP-64 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 59 I/O 2.7 V 5.5 V - 40 C + 125 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K HWQFN48 Non-Stocked Lead-Time 18 Weeks
₡718,24
₡681,81
Min.: 3 328
Mult.: 3 328
RX14T SMD/SMT HWQFN-48 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 43 I/O 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K HWQFN48 Non-Stocked Lead-Time 18 Weeks
Reel
₡780,70
Min.: 2 500
Mult.: 2 500
: 2 500
RX14T SMD/SMT HWQFN-48 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 43 I/O 2.7 V 5.5 V - 40 C + 125 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K HWQFN32 Non-Stocked Lead-Time 18 Weeks
₡634,97
Min.: 3 920
Mult.: 3 920
RX14T SMD/SMT HWQFN-32 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 27 I/O 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K HWQFN32 Non-Stocked Lead-Time 18 Weeks
Reel
₡733,86
Min.: 2 500
Mult.: 2 500
: 2 500
RX14T SMD/SMT HWQFN-32 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 27 I/O 2.7 V 5.5 V - 40 C + 125 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K HWQFN24 Non-Stocked Lead-Time 18 Weeks
₡614,15
Min.: 3 920
Mult.: 3 920
RX14T SMD/SMT HWQFN-24 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 19 I/O 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K HWQFN24 Non-Stocked Lead-Time 18 Weeks
Reel
₡702,63
Min.: 2 500
Mult.: 2 500
: 2 500
RX14T SMD/SMT HWQFN-24 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 19 I/O 2.7 V 5.5 V - 40 C + 125 C Reel