32 bit LQFP-176 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 580
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba ARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1536KB ROM 193KB RAM Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 60

SMD/SMT LQFP-176 ARM Cortex M4F 1.5 MB 32 bit 12 bit 120 MHz 139 I/O 193 kB 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP176 - S32K MCUs for General-Purpose Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K148 176 LQFP Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, LQFP176 - S32K MCUs for General-Purpose Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 1.5 MB 32 bit 10 bit, 12 bit 160 MHz 192 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500
SMD/SMT LQFP-176 e200z4 1.5 MB 32 bit 10 bit, 12 bit 120 MHz 192 kB 1.2 V 1.32 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
SMD/SMT LQFP-176 e200z4 1.5 MB 32 bit 10 bit, 12 bit 120 MHz 192 kB 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z2, e200z4 1.5 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 192 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4 2 MB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 2 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 256 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz, 1N84S Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH, 384K RAM, FLEXRAY, HSM, Automotive Qualified, -40C > 125C, 120MHz, 1N84S Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C, 160MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 3 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHZ Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z2, e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z2, e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, 2nd ethernet, Automotive Qualified, -40C > 105C Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z2, e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, 2nd ethernet, Automotive Qualified, -40C > Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z2, e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, 2nd ethernet, Automotive Qualified, -40C > Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT LQFP-176 e200z2, e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 512 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 4MB FLASH, 512K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z2, e200z4 4 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 512 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel