Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 708
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1 320
Mult.: 66

SMD/SMT LQFP-100 ZNEO 32 kB 16 bit 10 bit 20 MHz 76 I/O 2 kB 2.7 V 3.6 V - 40 C + 105 C Tube
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2 640
Mult.: 66

SMD/SMT LQFP-100 ZNEO 32 kB 16 bit 10 bit 20 MHz 76 I/O 2 kB 2.7 V 3.6 V 0 C + 70 C Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

SMD/SMT QFP-80 ZNEO 32 kB 16 bit 10 bit 20 MHz 60 I/O 2 kB 2.7 V 3.6 V - 40 C + 125 C Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1 320
Mult.: 66

SMD/SMT QFP-80 ZNEO 32 kB 16 bit 10 bit 20 MHz 60 I/O 2 kB 2.7 V 3.6 V - 40 C + 105 C Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2 772
Mult.: 66

SMD/SMT QFP-80 ZNEO 32 kB 16 bit 10 bit 20 MHz 60 I/O 2 kB 2.7 V 3.6 V 0 C + 70 C Tube
ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1 260
Mult.: 90

SMD/SMT LQFP-100 ZNEO 64 kB 16 bit 10 bit 20 MHz 76 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

SMD/SMT QFP-80 ZNEO 64 kB 16 bit 10 bit 20 MHz 60 I/O 4 kB 2.7 V 3.6 V - 40 C + 125 C Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1 254
Mult.: 66

SMD/SMT QFP-80 ZNEO 64 kB 16 bit 10 bit 20 MHz 60 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tube
ZiLOG 16-bit Microcontrollers - MCU 16BIT 32K FL 2K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 800
Mult.: 160

SMD/SMT LQFP-64 ZNEO 32 kB 16 bit 20 MHz 46 I/O 2 kB 2.7 V 3.6 V - 40 C + 105 C
ZiLOG 16-bit Microcontrollers - MCU 16BIT 32K FL 2K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6 720
Mult.: 160

SMD/SMT LQFP-64 ZNEO 32 kB 16 bit 20 MHz 46 I/O 2 kB 2.7 V 3.6 V 0 C + 70 C Tray
ZiLOG 16-bit Microcontrollers - MCU 16BIT 64K FL 4K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6 720
Mult.: 160

SMD/SMT LQFP-64 ZNEO 64 kB 16 bit 20 MHz 46 I/O 4 kB 2.7 V 3.6 V 0 C + 70 C Tray

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin Non-Stocked
Min.: 4 160
Mult.: 160

ZiLOG 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 32-pin Non-Stocked
Min.: 4 410
Mult.: 490
ZiLOG 8-bit Microcontrollers - MCU 32K Flash Z8 Encore! XP F3224 Series MCU, 3.75K RAM, 44-pin Non-Stocked
Min.: 7 040
Mult.: 160
SMD/SMT QFN-44 eZ8 32 kB 8 bit 12 bit 20 MHz 36 I/O 3.75 kB 1.8 V 3.6 V - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU Z8 40MHZ MUL/DIV/SER/MER Non-Stocked
Min.: 480
Mult.: 160

SMD/SMT LQFP-64 Z8 8 bit No ADC 40 MHz 32 I/O 444 B 4.5 V 5.5 V 0 C + 70 C Tray

ZiLOG 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin Non-Stocked
Min.: 4 420
Mult.: 260
SMD/SMT QFN-44 eZ8 64 kB 8 bit 12 bit 24 MHz 36 I/O 3.75 kB 1.8 V 3.6 V - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU Z8 8K OTP 12 MHZ Non-Stocked
Min.: 195
Mult.: 39

SMD/SMT PLCC-28 Z8 8 kB 8 bit No ADC 12 MHz 24 I/O 237 B 3.5 V 5.5 V 0 C + 70 C Tube
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Non-Stocked
Min.: 320
Mult.: 320

Tray
ZiLOG 8-bit Microcontrollers - MCU Z8 4K ROM KYBD Non-Stocked
Min.: 1 700
Mult.: 10

Through Hole PDIP-40 Z8 4 kB 8 bit No ADC 5 MHz 32 I/O 236 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU .5K OTP 8MHz XTEMP Non-Stocked
Min.: 3 886
Mult.: 67

SMD/SMT SSOP-20 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 61 B 4.5 V 5.5 V - 40 C + 105 C Tube
ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 2 680
Mult.: 20

Through Hole PDIP-18 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 61 B 4.5 V 5.5 V - 40 C + 105 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz XTEMP Non-Stocked
Min.: 402
Mult.: 67

SMD/SMT SSOP-20 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V - 40 C + 85 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz W/RC XT Non-Stocked
Min.: 402
Mult.: 67

SMD/SMT SSOP-20 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V - 40 C + 85 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 1K OTP 12MHz Non-Stocked
Min.: 469
Mult.: 67

SMD/SMT SSOP-20 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 1K OTP 12MHz OSC Non-Stocked
Min.: 469
Mult.: 469

SMD/SMT SSOP-20 Z8 1 kB 8 bit No ADC 12 MHz 14 I/O 125 B 4.5 V 5.5 V 0 C + 70 C Tube