+ 85 C Tray Microcontrollers - MCU

Results: 9 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 50MHz, QFP 80 308In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V2 256 kB 32 bit 12 bit 50 MHz 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP, 438In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
667In Stock
Min.: 1
Mult.: 1

SMD/SMT HWQFN-48 RL78 256 kB 16 bit 8 bit, 10 bit 32 MHz 32 I/O 20 kB 1.6 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU R8C/24 MCU 64+2/2.5 52LQFP -20/+85C 1 939In Stock
Min.: 1
Mult.: 1

SMD/SMT R8C/Tiny 64 kB 16 bit 10 bit 20 MHz 41 I/O 3 kB 2.2 V 5.5 V - 20 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb UltralowPower 10 274In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 37 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP144 8 178In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 256 kB 32 bit 12 bit 100 MHz 103 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP144 25 600In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 512 kB 32 bit 12 bit 100 MHz 103 I/O 96 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 7 643In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 AVR 64 kB 8 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN 1 926In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 8 bit No ADC 40 MHz 32 I/O 1.25 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 631In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 16 kB 8 bit No ADC 60 MHz 32 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA Grn IT MRL B 184In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-144 ARM7TDMI 32 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU IND TEMP 371In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-144 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V 805In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 AVR 64 kB 8 bit 10 bit 8 MHz 86 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE 128B SRAM ADC 935In Stock
Min.: 1
Mult.: 1

SMD/SMT MLF-32 AVR 2 kB 8 bit 10 bit 16 MHz 16 I/O 128 B 4.5 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB, 64B EE 12MHz 512B SRAM, 5V 2 765In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-28 AVR 8 kB 8 bit 10 bit 12 MHz 24 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in QFN 48, 85C 2 264In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 128KB 32KBRM 80MHz USB CAN 4DMA 1 775In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 bit 10 bit 80 MHz 85 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRLA 691In Stock
Min.: 1
Mult.: 1
SMD/SMT TQFP-100 ARM Cortex M4 2 MB 32 bit 10 bit 120 MHz 74 I/O 304 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 512KB Flash 64KB RAM 1 380In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 bit 10 bit 50 MHz 53 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3328bytes RAM 36I/O 282In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 80 kB 8 bit 10 bit 40 MHz 36 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 64KB Flash 4KB RAM, 16MIPS 692In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit/12 bit 64 MHz 68 I/O 3.8 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O 210In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 10 bit 25 MHz 52 I/O 3.75 kB 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 119In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit 40 MHz 68 I/O 3.75 kB 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 620In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24F 16 kB 16 bit 12 bit 32 MHz 39 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tray