SOIC-8 Cut Tape Microcontrollers - MCU

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 1 929In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 STM8 8 kB 8 bit 12 bit 16 MHz 6 I/O 1 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3 249In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC16 7 kB 8 bit 10 bit 32 MHz 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 4 966In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 RISC 14 kB 8 bit 10 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 13 291In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 2 898In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC16 14 kB 8 bit 12 bit 32 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 3 115In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 RISC 7 kB 8 bit 12 bit 32 MHz 512 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 2 988In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 RISC 14 kB 8 bit 12 bit 32 MHz 6 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 3 195In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 RISC 7 kB 8 bit 10 bit 32 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, T&R 43 205In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AVR 4 kB 8 bit 10 bit 20 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 27 040In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1 904In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC 3.5 kB 8 bit 10 bit 32 MHz 5 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM JEDEC 2 176In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20 MHz IND 19 869In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 1 280In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 10 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz +105C Matte Sn 2 158In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz, IND 5V 2 970In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM-10MHz 1.8V 2 909In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 10 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz 5V 7 145In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AVR 8 kB 8 bit 10 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8K FLSH 512B EE SRAM ADC 8PINS-10MHz 1.8 5 375In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 AVR 8 kB 8 bit 10 bit 10 MHz 6 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC8, Ind 125C, Green, T&R 16 000In Stock
24 000Expected 8/26/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 2 571In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 9 689In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8 2 646In Stock
6 600Expected 8/26/2026
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC12 768 B 8 bit No ADC 4 MHz 6 I/O 25 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 3 113In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel