321 Microcontrollers - MCU

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 256KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP 236In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet USB 258In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 4 x 16 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 261In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 16 kB 8 bit 10 bit 40 MHz 34 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, QFN 48 177In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 HCS12 96 kB 16 bit 12 bit 32 MHz 34 I/O 6 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 22In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 59 I/O 8 kB 2.35 V 2.75 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, T&R
1 195Expected 10/22/2026
Min.: 1
Mult.: 1
: 1 200

48 MHz - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 125 Temp, Green, T&R
3 190Expected 10/26/2026
Min.: 1
Mult.: 1
: 1 600

48 MHz - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
640Expected 9/14/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 55 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 6 160In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 60 kB 8 bit 12 bit 48 MHz 51 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 2 434In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 60 kB 8 bit 12 bit 40 MHz 40 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 1 443In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 60 kB 8 bit 12 bit 40 MHz 54 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 48 789In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HCS12 128 kB 16 bit 10 bit 25 MHz 31 I/O 4 kB 2.35 V 2.75 V - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 4 197In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TSSOP-28 S08 16 kB 8 bit 10 bit 40 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 657In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 128 kB 32 bit 12 bit 50.33 MHz 51 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 531In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 ColdFire V1 128 kB 32 bit 12 bit 50.33 MHz 51 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC 1 316In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 HC08 8 kB 8 bit 10 bit 8 MHz 32 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, QFP 80 269In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 80 214In Stock
450Expected 12/7/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V2 256 kB 32 bit 12 bit 60 MHz 32 kB 3 V 3.6 V - 40 C + 85 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1 261In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 20 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 91 I/O 8 kB 2.35 V 2.75 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+32K flash 1 525In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K enet 377In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 289In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 91 I/O 8 kB 2.35 V 2.75 V - 40 C + 125 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 320In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 S08 16 kB 8 bit 10 bit 40 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 76In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 16 kB 8 bit 10 bit 40 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube