ARM Microcontrollers - MCU

Results: 1 078
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2 049In Stock
Min.: 1
Mult.: 1
: 2 500

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 144 280In Stock
Min.: 1
Mult.: 1
: 500

RM48L540 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 200 MHz 64 I/O 192 kB 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1233H6PZI7R 94In Stock
Min.: 1
Mult.: 1

TM4C1233H6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 1.08 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1237H6PMI7R 160In Stock
Min.: 1
Mult.: 1

TM4C1237H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123FE6PMIR A A 595-TM4C123FE6PMIR 317In Stock
Min.: 1
Mult.: 1

TM4C123FE6PM SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 80 MHz 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 749In Stock
Min.: 1
Mult.: 1
: 1 000

TM4C129CNCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123AE6PMI7R 109In Stock
Min.: 1
Mult.: 1

TM4C123AE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto MicroCntlr 119In Stock
Min.: 1
Mult.: 1

F28M35H22C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 256 kB, 256 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.995 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 71In Stock
Min.: 1
Mult.: 1

RM44L520 SMD/SMT LQFP-100 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 180 MHz 45 I/O 128 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Dual Cores 96MHz, 1MB/560kB, Secure ( 72In Stock
Min.: 1
Mult.: 1

CTBGA-121 Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BH6PGEIR A 595-TM4C123BH6PGEIR 142In Stock
Min.: 1
Mult.: 1

TM4C123BH6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 94In Stock
Min.: 1
Mult.: 1

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 636In Stock
Min.: 1
Mult.: 1
: 1 000

RM44L520 SMD/SMT LQFP-100 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 120 MHz 45 I/O 128 kB 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP 57In Stock
Min.: 1
Mult.: 1

MAX36620 SMD/SMT ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 49 I/O 256 kB 1.14 V 1.26 V - 20 C + 85 C Tray

Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ARM M4F w/ 2MB Weight CNN Accelerator, C 92In Stock
Min.: 1
Mult.: 1

SMD/SMT CSBGA-144 ARM Cortex M4F 2.5 MB 32 bit 120 MHz 60 I/O 384 kB 2.85 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

ADUC7027 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 108In Stock
Min.: 1
Mult.: 1

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 54In Stock
Min.: 1
Mult.: 1

ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU 37In Stock
Min.: 1
Mult.: 1

ADUCM4050 SMD/SMT LFCSP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 44 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123FH6PMI7R 103In Stock
Min.: 1
Mult.: 1

TM4C123FH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC 33In Stock
Min.: 1
Mult.: 1

LM3S2965 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 56 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tube
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1231E6PMI7R 160In Stock
Min.: 1
Mult.: 1

TM4C1231E6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-80 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 32 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 800In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel