Accessories
Adapter Boards
Add-On Boards
Development Boards
Evaluation Boards
Shields
AC/DC Converter
Battery Management
Brushed DC, Brushless DC, & Step Motion Controller
Brushed DC Motion Controller
Brushless DC Motion Controller
Current, Power & Voltage Monitor
Current & Voltage Meter
Current & Voltage Mode PWM Controller
Current Limiter
eFuse
Energy Harvesting
Gate Driver
LDO Voltage Regulator
Linear Voltage Regulator
Load Switch
Motor/Motion Controller & Driver
Power Distribution
Power Management Specialized
Power Over Ethernet (PoE)
Power Supply Controller
950 mV
- 2.5 V to 2.5 V
1.8 V to 5.25 V
1.8 V to 7.5 V
1.92 V to 15 V
2.3 V to 5.5 V
2.4 V to 5.5 V
2.5 V to 16 V
2.5 V to 4.5 V
2.7 V to 18 V
2.7 V to 19 V
2.7 V to 5.5 V
2.75 V to 6.8 V
2.9 V to 5 V
3 V
3 V to 18 V
3.3 V
3.3 V to 5 V
3.3 V to 5 V, 3 V to 36 V
3.3 V to 5 V, 7 V to 45 V
0 V to 24 V
0 V to 26 V
0 V to 4 V
400 mV to 1.675 V
400 mV to 5.5 V
400 mV to 5 V
600 mV to 1.8 V
600 mV to 5 V
640 mV to 5.25 V
700 mV to 3.3 V
800 mV to 10 V
800 mV to 5.5 V
800 mV to 5 V
850 mV to 38 V
900 mV to 5.5 V
- 5.4 V to - 2.7 V
1 V
1 V, 1.5 V, 2 V, 3 V
1 V, 1.8 V, 2.5 V, 3.3 V
1 V to 4.8 V
171010550
74HC4053, DRV8833RTY
A3908
A3910
A3967SLB
A3967SLBT
A4988
A5932
A89307
ACS37800KMACTR-030B3-I2C
ADS1015L
AMT49400
AP1010AEN
AP61406FCBW8-7
ATmega8A
BD8316GWL
BMR4613001/001
BQ25188
BQ25570
BQ25601
AN to PWN
Balancer
Boost Click
Brushless Click
Buck
Buck & Boost
Charger
Click boards
Current Limit
DC Motor
DC Motor 16 Click
eFuse
H-Bridge
Misc-MotorDriver-Click
Misc-Other-Click
Misc-VREG-Click
Mixed-Signal-ADC-Click
Power
PowerBank
Sensors-Current-Click