AD7989-1BRMZ

Analog Devices
584-AD7989-1BRMZ
AD7989-1BRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 100ksps, low power, 18 bit uSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7989-1
SMD/SMT
MSOP-10
18 bit
1 Channel
3-Wire, Microwire, SPI
100 kS/s
Differential
SAR
2.5 V
2.5 V
98 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Number of Converters: 1 Converter
Output Type: ECL
Pd - Power Dissipation: 860 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 57

Stock:
57 Can Ship Immediately
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 57
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡12 371,46 ₡12 371,46
₡9 920,07 ₡99 200,70
₡8 936,39 ₡446 819,50