PLCC-20 EEPLD - Electronically Erasable Programmable Logic Devices

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Maximum Operating Frequency Number of Macrocells Number of I/Os Propagation Delay - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 250 GATE STANDARD POWER 3V - 10NS 507In Stock
₡1 207,48
₡1 202,28
₡1 139,82
₡1 134,61
₡1 108,59
Min.: 1
Mult.: 1
High Performance EECMOS PLDs 83.3 MHz 8 Macrocell 8 I/O 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT PLCC-20 Tube
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 10 ns 20 I/O Pins 8 macorcells 8 reg 3 488In Stock
₡801,52
₡739,06
Min.: 1
Mult.: 1
83 MHz 8 Macrocell 20 I/O 10 ns 5 V - 40 C + 85 C SMD/SMT PLCC-20 Tube
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg 6 111In Stock
2 496Expected 10/30/2026
₡634,97
₡572,51
₡562,10
Min.: 1
Mult.: 1
62 MHz 8 Macrocell 20 I/O 15 ns 5 V - 40 C + 85 C SMD/SMT PLCC-20 Tube
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 15NS, PLCC, IND TEMP, GREEN 51In Stock
1 440Expected 12/21/2026
₡775,49
₡702,63
₡671,40
Min.: 1
Mult.: 1
62 MHz 8 Macrocell 8 I/O 15 ns 5 V - 40 C + 85 C SMD/SMT PLCC-20 Tube
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 16V8 FAM 300 GATE SPLD STD PWR 5NS 279In Stock
₡1 358,41
₡1 233,50
₡1 217,89
Min.: 1
Mult.: 1
High Performance EECMOS PLDs 166 MHz 8 Macrocell 8 I/O 5 ns 5 V 0 C + 70 C SMD/SMT PLCC-20 Tube
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 16V8 FAM 300 GATE SPLD STD PWR 7NS 1In Stock
1 584Expected 12/17/2026
₡1 623,85
₡1 478,12
₡1 457,30
Min.: 1
Mult.: 1
High Performance EECMOS PLDs 125 MHz 8 Macrocell 8 I/O 7.5 ns 5 V - 40 C + 85 C SMD/SMT PLCC-20 Tube
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 8 I/O Pins 8 macorcells 8 reg 144In Stock
₡1 191,87
₡1 082,57
₡1 056,54
Min.: 1
Mult.: 1
High Performance EECMOS PLDs 62 MHz 8 Macrocell 18 I/O 15 ns 5 V - 40 C + 85 C SMD/SMT PLCC-20 Tube