LQFP-80 32-bit Microcontrollers - MCU

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MCF5223X SMD/SMT LQFP-80 ColdFire V2 256 kB 32 kB 32 bit 12 bit 50 MHz 3 V 3.6 V 0 C + 70 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,USB H-Speed Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,USB H-Speed Non-Stocked
Min.: 160
Mult.: 160

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 42 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,USB High Speed Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,USB High Speed Non-Stocked
Min.: 1
Mult.: 1

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed Non-Stocked
Min.: 160
Mult.: 160

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

FT908 SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 Non-Stocked Lead-Time 26 Weeks
Min.: 952
Mult.: 952

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM QFP80 +125C Non-Stocked Lead-Time 26 Weeks
Min.: 952
Mult.: 952

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM QFP80 +125C T&R Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_768KB Non-Stocked Lead-Time 26 Weeks
Min.: 952
Mult.: 952

RH850/F1K SMD/SMT LQFP-80 G3KH 768 kB 96 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_768KB Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RH850/F1K SMD/SMT LQFP-80 G3KH 768 kB 96 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_512KB Non-Stocked Lead-Time 26 Weeks
Min.: 952
Mult.: 952

RH850/F1K SMD/SMT LQFP-80 G3KH 512 kB 64 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_512KB Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RH850/F1K SMD/SMT LQFP-80 G3KH 512 kB 64 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5V 256K I-temp Pb-free 80-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

DF71464 LQFP-80 Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5V 256K Pb-free FP-80WV Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

DF71464 LQFP-80 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 512K/64K QFP80 Non-Stocked Lead-Time 18 Weeks
Min.: 119
Mult.: 119

RX210 SMD/SMT LQFP-80 RX 512 kB 64 kB 32 bit 12 bit 50 MHz 64 I/O 1.62 V 5.5 V - 40 C + 105 C Tray

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RX24T SMD/SMT LQFP-80 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RX24T SMD/SMT LQFP-80 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RX24T SMD/SMT LQFP-80 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RX24T SMD/SMT LQFP-80 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 105 C Reel

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RX24T SMD/SMT LQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RX24T SMD/SMT LQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Reel