32-bit Microcontrollers - MCU

Results: 7 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypt 109In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 1 522In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 628In Stock
Min.: 1
Mult.: 1

TMS320F280041C SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU 76In Stock
Min.: 1
Mult.: 1

TMS320F28378D SMD/SMT HLQFP-176 C28x 1 MB 164 kB 32 bit 4 x 12 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU A A 595-MS320F28378SPTPS 358In Stock
Min.: 1
Mult.: 1

TMS320F28378S SMD/SMT HTQFP-100 C28x 1 MB 164 kB 32 bit 2 x 12 bit 200 MHz 41 I/O 1.14 V 1.26 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU Soprano 92In Stock
Min.: 1
Mult.: 1

TMS320F28379S SMD/SMT HTQFP-100 C28x 1 MB 164 kB 32 bit 2 x 12 bit/16 bit 200 MHz 41 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 223In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT LQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 176LQFP 219In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176 400In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT LQFP-176 e200z4 2 MB 128 kB 32 bit 2 x 12 bit 150 MHz 83 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO 310In Stock
Min.: 1
Mult.: 1

FT908 SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 44 I/O 1.08 V 1.32 V - 40 C + 85 C Tray

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 440In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 272In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K/16K QFP64 800In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 96 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 640In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP80 585In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 128K/32K QFP64 640In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT LFQFP-64 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP48 500In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP52 800In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 384K/32K QFP100 360In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-100 RXv2 384 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 512K/32K QFP144 300In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP144 384In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 270In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 265In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4096K/1024K LFBGA176 118In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFBGA-176 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray