Infineon Technologies 8-bit Microcontrollers - MCU

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flsh 2KB RAM IND 14In Stock
Min.: 1
Mult.: 1
: 1 000

M8C 32 kB 2 kB 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29666 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V 33In Stock
Min.: 1
Mult.: 1

8051 16 kB 2 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3244 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 134In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3445 Tube

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 8In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray

Infineon Technologies 8-bit Microcontrollers - MCU PSoC 32KB FLASH 1.7-5.5V 38 I/O 23In Stock
Min.: 1
Mult.: 1
: 2 000

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 113In Stock
Min.: 1
Mult.: 1
: 1 500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 6In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 48 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM
1 800On Order
Min.: 1
Mult.: 1

M8C 32 kB 2 kB TQFP-100 24 MHz 14 bit 64 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29666 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 8K Flash 512B RAM IND
1 898Expected 10/13/2026
Min.: 1
Mult.: 1
: 1 000

M8C 8 kB 512 B SSOP-28 24 MHz 10 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM
1 198Expected 9/14/2026
Min.: 1
Mult.: 1

M8C 16 kB 256 B SSOP-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27643 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 16 kB 2 kB QFN-16 24 MHz 1.71 V 5.5 V SMD/SMT 8 bit 0 C + 70 C CY8C20247S Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 16 kB 2 kB QFN-32 24 MHz 1.71 V 5.5 V SMD/SMT 8 bit 0 C + 70 C CY8C20447S Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8 VCapSenseCntlr SmartSenseAutoTuning Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 8 kB 1 kB QFN-24 24 MHz 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 2K SRAM CapSense Controller Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 16 kB 2 kB QFN-24 24 MHz 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 32 kB 2 kB QFN-48 24 MHz 1.71 V 5.5 V SMD/SMT 8 bit 0 C + 70 C CY8C20667S Reel
Infineon Technologies 8-bit Microcontrollers - MCU CapSensePLUS Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

M8C 8 kB 512 B SSOP-28 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21534B Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16 I/O 16K FLASH 1K SRAM Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

M8C 8 bit CY8C28243 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

M8C 16 kB 1 kB 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28413 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

M8C 8 bit CY8C28445 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

M8C 16 kB 1 kB 24 MHz No ADC 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28452 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

M8C 8 bit CY8C28645 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 8 kB 1 kB QFN-16 24 MHz 1.71 V 5.5 V SMD/SMT 8 bit 0 C + 70 C CY8C20237 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-16 24 MHz 1.71 V 5.5 V SMD/SMT 8 bit 0 C + 70 C CY8C20247S Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 8 kB 1 kB QFN-24 24 MHz 1.71 V 5.5 V SMD/SMT 8 bit 0 C + 70 C CY8C20337 Reel
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

M8C 8 kB 1 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20437 Reel