+ 70 C 8-bit Microcontrollers - MCU

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 422In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18 572In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 4 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18 1 236In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 20 MHz No ADC 13 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 92In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O HSC SOIC-28 280In Stock
Min.: 1
Mult.: 1

PIC16 512 B 24 B SOIC-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4MHz PDIP-28 2 266In Stock
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18 630In Stock
Min.: 1
Mult.: 1
: 1 100

PIC16 1 kB 68 B SOIC-18 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 371In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 4 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 619In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 8 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 474In Stock
432Expected 10/26/2026
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 152In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 189In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 4 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 130In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 134In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 128In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C320 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 68In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 208In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 195In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS87C520 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 748In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8 150In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8 187In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz PDIP8 293In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B PDIP-8 4 MHz 8 bit 5 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC12(L)C67x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz SOIC8 348In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 4 MHz 8 bit 5 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 197In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 4 MHz 8 bit 5 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz PDIP8 143In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B PDIP-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC12(L)C5xx Tube