SSOP-20 8-bit Microcontrollers - MCU

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 654In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 2In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 245In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 97In Stock
Min.: 1
Mult.: 1
: 1 600

RISC 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 804In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 520In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 92In Stock
611On Order
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 450In Stock
4 800Expected 8/20/2026
Min.: 1
Mult.: 1
: 1 600

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 291In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 384 B SSOP-20 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 233In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 489In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 953In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 206In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 230In Stock
536Expected 9/14/2026
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 929In Stock
1 600On Order
Min.: 1
Mult.: 1
: 1 600

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 439In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1847 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps 1 084In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 68 B SSOP-20 20 MHz 8 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F527 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps 414In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 1.5 kB 68 B SSOP-20 20 MHz 8 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F527 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SSOP20 1 536In Stock
Min.: 1
Mult.: 1

PIC16 768 B 25 B SSOP-20 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SSOP20 443In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 768 B 25 B SSOP-20 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F5x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz Ind Temp SSOP20 1In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B SSOP-20 4 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 14In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B SSOP-20 4 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64R 18 I/O Extended Temp SSOP 5In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B SSOP-20 20 MHz No ADC 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F631 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 230In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 256 B SSOP-20 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F648 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 71In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Tube