8051 microcontroller 8-bit Microcontrollers - MCU

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 1.5 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 1.5 kB 128 B QFN-11 25 MHz 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T606 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB OTP/256B RAM, QFN11 OTP version of F301-GM Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T601 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB 8-bit MCU Non-Stocked Lead-Time 28 Weeks
Min.: 2 562
Mult.: 2 562

8051 2 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F305 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, QFN11 OTP available (T601-GM) Non-Stocked Lead-Time 28 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F303 Reel

Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, 8b ADC, SOIC14 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8051 4 kB 256 B SOIC-14 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

8051 32 kB 1 kB QFN-28 100 MHz 10 bit 25 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel
Silicon Labs 8-bit Microcontrollers - MCU USB-OTP-16k-QFN28 OTP version of F327-GM Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

8051 No ADC 1.8 V 5.25 V 8 bit C8051T327 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 500

8051 32 kB 1 kB TQFP-48 100 MHz 10 bit 39 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8kB/512B RAM, ADC, QFN20 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C C8051F850 Tube
Silicon Labs C8051F975-GM
Silicon Labs 8-bit Microcontrollers - MCU LowPower CapSense 16kB-ADC-QFN24 Non-Stocked
Min.: 1
Mult.: 1
Tube
Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 48 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 16 kB QFN-28 No ADC 1.8 V 5.25 V SMD/SMT 8 bit C8051T327 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 28 Weeks
Min.: 2 562
Mult.: 2 562

8051 8 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F303 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 500

8051 16 kB 768 B QFN-24 25 MHz No ADC 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F339 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

8051 32 kB 1 kB QFN-28 100 MHz 10 bit 25 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, QFN11 OTP version of F304-GM Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

8051 4 kB 256 B QFN-11 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

8051 8 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F300 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 28 Weeks
Min.: 2 562
Mult.: 2 562

8051 8 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F302 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB LQFP-32 25 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F346 Tray
Silicon Labs C8051F971-GM
Silicon Labs 8-bit Microcontrollers - MCU LowPower CapSense 32kB-ADC-QFN32 Non-Stocked
Min.: 1
Mult.: 1
Tube
Silicon Labs C8051F970-GM
Silicon Labs 8-bit Microcontrollers - MCU LowPower CapSense 32kB-ADC-QFN48 Non-Stocked
Min.: 1
Mult.: 1
Tube

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B SOIC-14 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Tube
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B QFN-11 25 MHz 10 bit 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T602 Tube
Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 2 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 2 kB 256 B QFN-11 25 MHz 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T604 Tube

Silicon Labs 8-bit Microcontrollers - MCU 4kB OTP/256B RAM, SOIC14 OTP version of F304-GS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8051 4 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Reel

Silicon Labs 8-bit Microcontrollers - MCU OPT EPROM 8051 25 MHz 4 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 4 kB 256 B SOIC-14 25 MHz No ADC 8 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051T603 Tube