8051 microcontroller 8-bit Microcontrollers - MCU

Results: 596
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
4 991Expected 9/15/2026
Min.: 1
Mult.: 1
: 2 500

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 1 120In Stock
Min.: 1
Mult.: 1
: 1 500

8051 8 kB 1.25 kB QFN-24 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F313 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU
2 430Expected 9/4/2026
Min.: 1
Mult.: 1
: 2 500

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 12MHZ 4V-5.5V
552On Order
Min.: 1
Mult.: 1

8051 4 kB 128 B SOIC-20 12 MHz No ADC 15 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, 8b ADC, 2% osc, QFN11 OTP available (T600-GM) 902In Stock
Min.: 1
Mult.: 1
: 1 500

8051 8 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F300 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU
1 043Expected 10/16/2026
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFP-32 72 MHz 10 bit/12 bit/14 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
1 498Expected 8/28/2026
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 AEC-Q100 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFP48 4 458In Stock
Min.: 1
Mult.: 1
: 500

8051 128 kB 8.25 kB TQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F580 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 3 007In Stock
Min.: 1
Mult.: 1
: 1 500

8051 16 kB 1.54 kB QFN-28 25 MHz 15 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F327 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU
2 500Expected 11/5/2026
Min.: 1
Mult.: 1
: 2 500

16 kB 1.28 kB QFN-32 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU
3 400On Order
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-32 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2 731In Stock
Min.: 1
Mult.: 1
: 1 500

8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 1 473In Stock
Min.: 1
Mult.: 1

8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F850 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 8-bit MCU 185In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 50 MHz 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F126 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 208In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.3 kB QFN-32 48 MHz 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F387 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F130 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 6 218In Stock
Min.: 1
Mult.: 1

8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU 1 798In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 422In Stock
Min.: 1
Mult.: 1
: 1 500

8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 257In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.35 kB QFN-32 48 MHz 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F385 Tube
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 825In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 8 bit, 12 bit 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F120 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 6 547In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F380 Tray
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48 9 073In Stock
Min.: 1
Mult.: 1
: 500

8051 64 kB 4.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F380 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN32 301In Stock
Min.: 1
Mult.: 1
: 1 500

8051 1.8 V 5.25 V 8 bit C8051F502 Reel, Cut Tape