64 kB Microcontrollers - MCU

Results: 1 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 168 MHz 512 kB 64 kB 12 bit 89 I/O 2.7 V 5.5 V + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 64KB SRAM, Segment LCD, 100-LQFP 45In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 75 MHz 256 kB 64 kB 16 bit, 24 bit 72 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 100-LQFP 131In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 75 MHz 512 kB 64 kB 16 bit, 24 bit 72 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 100-LQFP 995In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 75 MHz 512 kB 64 kB 16 bit, 24 bit 72 I/O 1.71 V 3.6 V + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KM35: 75MHz Cortex-M0+ Metrology MCU, 512KB Flash, 64KB SRAM, Segment LCD, 144-LQFP 60In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M0+ 32 bit 75 MHz 512 kB 64 kB 16 bit, 24 bit 99 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU WCT1014SF 100 LQFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 12 bit 89 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 120In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 72 MHz 256 kB 64 kB 2 x 16 bit 52 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 100 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 384 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 e200z0 32 bit 64 MHz 512 kB 64 kB 10 bit 79 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 228In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0h 32 bit 64 MHz 768 kB 64 kB 10 bit, 12 bit 121 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 300In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-100 e200z0h 32 bit 64 MHz 768 kB 64 kB 10 bit, 12 bit 77 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 201In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0h 32 bit 64 MHz 768 kB 64 kB 10 bit, 12 bit 121 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384KB BGA85 -40/+85C 214In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-85 RXv2 32 bit 54 MHz 384 kB 64 kB 12 bit 43 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K QFN56 -40/+85C 239In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-56 RXv2 32 bit 54 MHz 384 kB 64 kB 12 bit 29 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K BGA85 -40/+85C 214In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-85 RXv2 32 bit 54 MHz 384 kB 64 kB 12 bit 43 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 384K QFN56 -40/+85C 260In Stock
Min.: 260
Mult.: 260

SMD/SMT QFN-56 RXv2 32 bit 54 MHz 384 kB 64 kB 12 bit 29 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512K BGA85 -40/+85C 206In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-85 RXv2 32 bit 54 MHz 512 kB 64 kB 12 bit 43 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512KB BGA85 -40/+85C 260In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-85 RXv2 32 bit 54 MHz 512 kB 64 kB 12 bit 43 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W 512K QFN56 -40/+85C 260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-56 RXv2 32 bit 54 MHz 512 kB 64 kB 12 bit 29 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU 32BIT MCU RX23W MODULE WITH SECURITY 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-83 RXv2 32 bit 54 MHz 512 kB 64 kB 12 bit 43 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFN48 550In Stock
Min.: 1
Mult.: 1

SMD/SMT HWQFN-48 RXv2 32 bit 48 MHz 256 kB 64 kB 12 bit 39 I/O 1.8 V 5.5 V + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART+USB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 256 kB 64 kB 12 bit 51 I/O 1.8 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 5In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 256 kB 64 kB 12 bit 52 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 11 TMRS 3 ADCS 124In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 384 kB 64 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 22In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 512 kB 64 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel