Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH Lead-Time 2 Weeks
Min.: 1
Mult.: 1
: 1 500

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 32 Non-Stocked Lead-Time 2 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 48 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 512KB Flash, 128KB RAM, 72MHz, USB OTG, 100LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
: 1 000

KL28 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 16 bit 72 MHz 82 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, Segment LCD, LQFP 64 Non-Stocked Lead-Time 2 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

KL3x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-QFN Non-Stocked Lead-Time 2 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 32-QFN Non-Stocked Lead-Time 2 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 3xFlexTimer, 48-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 250
Mult.: 250

KV4x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 3xFlexTimer, 48-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

KV4x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 128KB Flash, 24KB RAM, DAC, PWM NanoEdge, 48-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 38 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 64KB Flash, 16KB RAM, DAC, PWM NanoEdge, 48-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV46: 168MHz M4F Real-time Ctrl MCU, 128KB Flash, 24KB RAM, 3xTimer, DAC, PWM nEdge, 100LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

KV4x SMD/SMT LQFP-100 ARM Cortex M4 128 kB 12 bit 168 MHz 24 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV46: 168MHz M4F Real-time Ctrl MCU, 256KB Flash, 32KB RAM, 3xTimer, DAC, PWM nEdge, 64-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

KV4x SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 48 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 144-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
: 500
KV5x Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

KV5x SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 3 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 64LQFP Non-Stocked Lead-Time 5 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 64LQFP Non-Stocked Lead-Time 5 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 57 I/O 2 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN Non-Stocked Lead-Time 3 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Lead-Time 2 Weeks
Min.: 1
Mult.: 1

K10_50 SMD/SMT QFN-48 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray