STM32F429VG Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1Mb Flash 180MHz 581In Stock
1 080Expected 3/1/2027
Min.: 1
Mult.: 1

STM32F429VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 82 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 273In Stock
1 000Expected 3/15/2027
Min.: 1
Mult.: 1
: 1 000

STM32F429VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 82 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel