ESP8685H4

Espressif Systems
356-ESP8685H4
ESP8685H4

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC-V
2.412 GHz to 2.484 GHz
150 Mbps
18 dBm
- 105 dBm
3 V
3.6 V
87 mA
335 mA
384 kB, 4 MB
- 40 C
+ 105 C
QFN-28
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 400 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 15 GPIO
Number of Timers: 3 Timer
Number of Timers/Counters: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 878

Stock:
1 878
Can Ship Immediately
On Order:
5 000
Expected 11/2/2026
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡1 478,12 ₡1 478,12
₡1 275,14 ₡12 751,40
₡1 207,48 ₡30 187,00
₡1 108,59 ₡110 859,00
₡1 051,34 ₡262 835,00
₡1 009,70 ₡504 850,00
₡968,07 ₡968 070,00
₡947,25 ₡2 368 125,00
₡780,70 ₡3 903 500,00