256 kB RF System on a Chip - SoC

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package / Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 1 938In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN40 561In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-40 Tray
Infineon Technologies CYW20820A1KFBGT
Infineon Technologies RF System on a Chip - SoC BTBLE IOT DM 4 955In Stock
Min.: 1
Mult.: 1
: 5 000

Bluetooth, BLE, LR-WPAN ARM Cortex M4 2.4 GHz 3 Mbps 11.5 dBm - 94.5 dBm 2.375 V 2.625 V 6.31 mA 18.76 mA 256 kB - 30 C + 85 C FPBGA-62 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQT 1 516In Stock
Min.: 1
Mult.: 1
: 2 000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
AcSiP RF System on a Chip - SoC AI50H Module 105In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.5 mA 128 mA 256 kB - 40 C + 85 C LGA-58 Bag
NXP Semiconductors RF System on a Chip - SoC BLE only 1 300In Stock
Min.: 1
Mult.: 1

BLE 4.2 Wireless Radio ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 256 kB - 40 C + 105 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-32, mesh 490In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQR 220In Stock
Min.: 1
Mult.: 1
: 250

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp 4 813In Stock
Min.: 1
Mult.: 1
: 5 000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp 4 325In Stock
Min.: 1
Mult.: 1
: 5 000

BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Premium SoC QFN48 2.4 G 19.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 31GPIO 258In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 93.8 dBm 1.8 V 3.8 V 8.8 mA 8.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHATQ1 2 542In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 256 kB - 40 C + 105 C VQFN-40 AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, +10.5 dBm, QFN32, BLE 290In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 1 Mbps 10.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC Z-Wave 700 Modem SoC, Sub-GHz, Arm M4, -98.8 dBm, 13 dBm, QFN32 192In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 868 MHz, 915 MHz 100 kbps 14 dBm - 98.8 dBm 1.8 V 3.8 V 10.2 mA 43.8 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 dual 19.5 dB proprietary 256 kB 32 kB (RAM) 28GPIO SoC 99In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 93.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 8.8 mA 8.5 mA, 35.3 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-48, mesh 260In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN48 321In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 5 299In Stock
Min.: 1
Mult.: 1
: 5 500

ARM Cortex M33 256 kB Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 767In Stock
Min.: 1
Mult.: 1
: 8 000

ARM Cortex M33 256 kB Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC Z-Wave 700 Modem SoC, Sub-GHz, Arm M4, -98.8 dBm, 13 dBm, QFN32 3 988In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M4 868 MHz, 915 MHz 100 kbps 14 dBm - 98.8 dBm 1.8 V 3.8 V 10.2 mA 43.8 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 2 709In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 85 C VFQFPN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC 2.4GHz BT low Energy 256KB Flash 16KB Ram 7 488In Stock
Min.: 1
Mult.: 1
: 1 000

BLE ARM Cortex M0 2.4 GHz 2 Mbps 4 dBm - 85 dBm 1.8 V 3.6 V 9.7 mA 10.5 mA 256 kB - 25 C + 75 C QFN-48 Reel, Cut Tape, MouseReel
AcSiP RF System on a Chip - SoC ST50H Module 331In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag

STMicroelectronics RF System on a Chip - SoC Ultra-low-power Arm Cortex-M0+ MCU 64 MHz 256 Kbytes Flash 64 Kbytes RAM BLE 5.4 150In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth LE 5.4 ARM Cortex M0+ 2.4 GHz 2 Mbps 8 dBm - 104 dBm 1.7 V 3.6 V 3.4 mA 4.3 mA 256 kB - 40 C + 85 C WLCSP-49 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-32, mesh 474In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray