Texas Instruments Interfaz IC CAN

Resultados: 351
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments ISOW1044DFMR
Texas Instruments Interfaz IC CAN Low emissions 5-kVr ms isolated CAN FD t
10 376Se espera el 4/2/2027
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWVR
3 412En pedido
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments Interfaz IC CAN Auto Cat EMC-Opt CAN Xcvr
2 190Se espera el 4/9/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GDQ1
4 997Se espera el 10/12/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042G High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Fault Protected CAN Transceiver With Fle A 595-TCAN1042HD
10 000Se espera el 2/11/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1
9 675En pedido
Min.: 1
Mult.: 1
: 2 500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD
5 000Se espera el 21/12/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDQ1
9 198En pedido
Min.: 1
Mult.: 1
: 2 500

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive enhanced CAN FD and high spee
6 000Se espera el 2/11/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit
3 000Se espera el 17/12/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C
2 987En pedido
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C
2 902Se espera el 21/8/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN FD transce iver with shut-down
4 971Se espera el 24/9/2026
Min.: 1
Mult.: 1

TCAN3414 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection
Texas Instruments Interfaz IC CAN CAN FD controller wi th integrated trans A 595-TCAN4550RGYT
10 673En pedido
Min.: 1
Mult.: 1
: 3 000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN CAN FD controller wi th integrated trans A 595-TCAN4550RGYR
2 244En pedido
Min.: 1
Mult.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN AC 5V CAN Xcvr Plazo de entrega no en existencias 9 Semanas
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVDA540 SMD/SMT SOIC-8 4.68 V 5.33 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Interfaz IC CAN AC 5V CAN Xcvr Plazo de entrega no en existencias 9 Semanas
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVDA542 SMD/SMT SOIC-8 4.68 V 5.33 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Interfaz IC CAN INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253D Plazo de entrega no en existencias 9 Semanas
Min.: 2 500
Mult.: 2 500
: 2 500

SN65HVD253 SMD/SMT SOIC-8 4.75 V 5.25 V - 40 C + 85 C Reel
Texas Instruments Interfaz IC CAN Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265DR Plazo de entrega no en existencias 9 Semanas
Min.: 1
Mult.: 1

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Interfaz IC CAN TRANSCEIVER A 595-SN 65LBC031DG4 A 595-S A 595-SN65LBC031DG4 Plazo de entrega no en existencias 9 Semanas
Min.: 225
Mult.: 75

SN65LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Interfaz IC CAN Hi-Spd CAN Xcvr A 59 5-SN65LBC031D A 595 A 595-SN65LBC031D Plazo de entrega no en existencias 9 Semanas
Min.: 2 500
Mult.: 2 500
: 2 500

SN65LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Interfaz IC CAN Hi-Spd Cntrlr Area N etwork Xcvr A 595-S A 595-SN65LBC031DR Plazo de entrega no en existencias 9 Semanas
Min.: 2 500
Mult.: 2 500
: 2 500

SN65LBC031 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Interfaz IC CAN CAN Transceiver A 59 5-SN65LBC031QDG4 A A 595-SN65LBC031QDG4 Plazo de entrega no en existencias 9 Semanas
Min.: 225
Mult.: 75

SN65LBC031Q CAN Controller SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA Tube
Texas Instruments Interfaz IC CAN TRANSCEIVER A 595-SN 75LBC031D A 595-SN7 A 595-SN75LBC031D Plazo de entrega no en existencias 9 Semanas
Min.: 2 500
Mult.: 2 500
: 2 500

SN75LBC031 CAN Controller SMD/SMT SOIC-8 500 kb/s 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Interfaz IC CAN DIE SALE CAN Transce iver
Plazo de entrega no en existencias 26 Semanas
Min.: 210
Mult.: 210

SN65HVD1040 CAN Controller SMD/SMT Die 4.75 V 5.25 V - 55 C + 210 C 70 mA Tube