SON-8 Interfaz IC CAN

Resultados: 49
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDRBRQ1 780En existencias
Min.: 1
Mult.: 1
: 250

TCAN1042GV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBRQ1 229En existencias
Min.: 1
Mult.: 1
: 250

TCAN1042HG High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBRQ1 277En existencias
Min.: 1
Mult.: 1
: 250

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with 1 174En existencias
9 000Se espera el 31/12/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBRQ1 500En existencias
Min.: 1
Mult.: 1
: 250

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBTQ1 863En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBRQ1 250En existencias
Min.: 1
Mult.: 1
: 250

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 474En existencias
Min.: 1
Mult.: 1
: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBRQ1 295En existencias
Min.: 1
Mult.: 1
: 250

TCAN1051V High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 3.3V CAN flexible-data-rate ( 40En existencias
11 863En pedido
Min.: 1
Mult.: 1
Máx.: 1 001

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments Interfaz IC CAN Enhanced automotive CAN transceiver with
35 072En pedido
Min.: 1
Mult.: 1
: 3 000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement CAN FD tr
51 000Se espera el 15/10/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode
14 957Se espera el 2/9/2026
Min.: 1
Mult.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C
2 987Se espera el 9/12/2026
Min.: 1
Mult.: 1
: 3 000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1
392En pedido
Min.: 1
Mult.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDRBTQ1 Plazo de entrega no en existencias 16 Semanas
Min.: 1
Mult.: 1
: 3 000

TCAN1042HG High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDRBTQ1 Plazo de entrega no en existencias 16 Semanas
Min.: 1
Mult.: 1
: 3 000

TCAN1042HV High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBRQ1 Plazo de entrega no en existencias 16 Semanas
Min.: 1
Mult.: 1
: 250

TCAN1051 High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBTQ1 Plazo de entrega no en existencias 16 Semanas
Min.: 3 000
Mult.: 3 000
: 3 000

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBRQ1 Plazo de entrega no en existencias 16 Semanas
Min.: 1
Mult.: 1
: 250

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBTQ1 Plazo de entrega no en existencias 16 Semanas
Min.: 3 000
Mult.: 3 000
: 3 000

TCAN1051H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBTQ1 Plazo de entrega no en existencias 16 Semanas
Min.: 1
Mult.: 1
: 3 000

TCAN1051HV High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C Plazo de entrega no en existencias 16 Semanas
Min.: 1
Mult.: 1
: 3 000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS Plazo de entrega no en existencias 20 Semanas
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT SON-8 AEC-Q100 Reel