HVQFN-16 Interface - I/O Expanders

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM and Quasi feature in HVQFN16 package 6 361In Stock
Min.: 1
Mult.: 1
: 6 000

PCA9500 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 63 878In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in HVQFN16 package 7 491In Stock
18 000Expected 9/21/2026
Min.: 1
Mult.: 1
: 6 000

PCA9538A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in HVQFN16 package 2 827In Stock
18 000Expected 11/23/2026
Min.: 1
Mult.: 1
: 6 000

PCA9538 SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 8 108In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HVQFN16 package 661In Stock
6 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 6 000

PCA6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554B in HVQFN16 package 584In Stock
6 000Expected 8/20/2026
Min.: 1
Mult.: 1
: 6 000

PCA9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package
11 528Expected 10/5/2026
Min.: 1
Mult.: 1
: 6 000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel