+ 125 C Tube Interface - Specialized

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Analog Devices / Maxim Integrated Interface - Specialized Low Power Industrial Sensor Driver / IO- 1 339In Stock
Min.: 1
Mult.: 1
Max.: 1 339

IO-Link Transceiver 36 V 8 V 1.5 mA - 40 C + 125 C SMD/SMT TQFN-24
NXP Semiconductors MC33972APEW
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 30In Stock
Min.: 1
Mult.: 1

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32

NXP Semiconductors Interface - Specialized Isolated network high speed transceiver. 1 301In Stock
Min.: 1
Mult.: 1

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialized System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 65In Stock
Min.: 1
Mult.: 1

Transceiver 18 V 5.5 V 5 mA - 40 C + 125 C SMD/SMT SOIC-32
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 242In Stock
Min.: 1
Mult.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1 209In Stock
Min.: 1
Mult.: 1
Max.: 1 057

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 810In Stock
Min.: 1
Mult.: 1
Max.: 990

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 125 C SMD/SMT QFN-20
Analog Devices Interface - Specialized isoSPI Iso Communications Int 351In Stock
2 257On Order
Min.: 1
Mult.: 1
Max.: 2 475

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 1 671In Stock
2 420On Order
Min.: 1
Mult.: 1
Max.: 3 833

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Texas Instruments Interface - Specialized Prog Dual 4-Bit 557In Stock
Min.: 1
Mult.: 1

Programmable Dual 4-Bit Terminator 4 V - 500 mV - 55 C + 125 C SMD/SMT PDIP-14

Analog Devices / Maxim Integrated Interface - Specialized Automotive Contact Monitor and Level Shi 43In Stock
Min.: 1
Mult.: 1
Max.: 43

Automotive 26 V 6 V 46 uA - 40 C + 125 C SMD/SMT TQFN-28
Analog Devices / Maxim Integrated Interface - Specialized 2-Wire Interfaced Low-EMI Key Switch and 148In Stock
Min.: 1
Mult.: 1
Max.: 148

EMI Key Switch and Sounder Controller - 40 C + 125 C SMD/SMT QSOP-16
Analog Devices / Maxim Integrated Interface - Specialized 2-Wire Interfaced Low-EMI Key Switch and 128In Stock
Min.: 1
Mult.: 1
Max.: 128

EMI Key Switch and Sounder Controller - 40 C + 125 C SMD/SMT QSOP-20

Analog Devices / Maxim Integrated Interface - Specialized 2-Wire Interfaced Low-EMI Key Switch and 174In Stock
Min.: 1
Mult.: 1
Max.: 174

EMI Key Switch and Sounder Controller - 40 C + 125 C SMD/SMT QSOP-24
NXP Semiconductors MC33660BEF
NXP Semiconductors Interface - Specialized Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 22In Stock
98Expected 9/2/2026
Min.: 1
Mult.: 1

5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
NXP Semiconductors MC33972APEK
NXP Semiconductors Interface - Specialized Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 Non-Stocked Lead-Time 26 Weeks
Min.: 42
Mult.: 42

Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOICW-EP-32