Texas Instruments RS-485 Interface IC

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180AD 2 715In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN65LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver A 595-SN65LBC182D 3 112In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS485 A 595-SN65HVD0 7D A 595-SN65HVD07D A 595-SN65HVD07D 3 539In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceivers A 595-SN6 A 595-SN65LBC176AQD 2 113In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CD 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN888C Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DR 7 254In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGSR 6 162In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGK 3 845In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 257In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06DR 279In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71DR A 595-SN65H A 595-SN65HVD71DR 486In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS171ADWR 115In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 SN75ALS171A Transceiver 20 Mb/s 3 Driver 3 Receiver Half Duplex 5.25 V 4.75 V 90 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceiver ALT 5 ALT 595-SN65HVD1781D 225In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS485 High Out A 595 -SN75HVD07DR A 595- A 595-SN75HVD07DR 344In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver ALT 595- ALT 595-SN65HVD485EP 369In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver ALT 595-SN ALT 595-SN65HVD3082EP 25In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 12In Stock
2 500Expected 8/25/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DGKR 452In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 210In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 166In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC 963In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-8 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 6 446In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT VSON-10 THVD1454 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS 3 979In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans 4 311In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 5 896In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel