12 Mb/s USB Interface IC

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package / Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC Low-emission isolate d USB repeater supp
5 873On Order
Min.: 1
Mult.: 1
: 2 000

ISOUSB111 USB Repeaters Isolated USB Repeater SMD/SMT SOIC-16 USB 2.0 12 Mb/s 4.25 V 5.5 V 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4-Ch 12Mbps 48MHz Internal clock; UART
7 835Expected 11/10/2026
Min.: 1
Mult.: 1

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
799 330On Order
Min.: 1
Mult.: 1
: 5 000

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC QFN-16
71 490On Order
Min.: 1
Mult.: 1

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
592 834On Order
Min.: 1
Mult.: 1
: 3 000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
76 792On Order
Min.: 1
Mult.: 1

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
65 383On Order
Min.: 1
Mult.: 1
Max.: 200
: 1 500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
21 353On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
96 016On Order
Min.: 1
Mult.: 1
: 3 000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Hi-Speed, 1 Channel, QFN-48
6 065On Order
Min.: 1
Mult.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
397 457On Order
Min.: 1
Mult.: 1
: 2 000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
52 575On Order
Min.: 1
Mult.: 1
Max.: 100

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to Serial UART Interface
194 373On Order
Min.: 1
Mult.: 1
: 5 000

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC
64 267On Order
Min.: 1
Mult.: 1

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
8 060On Order
Min.: 1
Mult.: 1

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC XR21V1414IM48TR-F
1 548On Order
Min.: 1
Mult.: 1
: 1 500

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-UART LP Bridge Controller
4 940Expected 10/1/2026
Min.: 1
Mult.: 1
: 2 500

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
1 020On Order
Min.: 1
Mult.: 1

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray

Silicon Labs USB Interface IC
140Expected 1/15/2027
Min.: 1
Mult.: 1
USB Controllers Bridge, USB to UART SMD/SMT USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 9.5 mA - 40 C + 85 C
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24
510Expected 6/3/2027
Min.: 1
Mult.: 1

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 to UART Protocol converter with GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 600

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 125 C Reel, Cut Tape
Texas Instruments USB Interface IC AC ADV UNIV SERIAL B US TRANSCIEVERS Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TUSB1106 USB Transceivers Transceiver SMD/SMT TSSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 8 mA - 40 C + 85 C AEC-Q100 Reel
MaxLinear USB Interface IC 1 CH FS USB UART with HID Non-Stocked Lead-Time 2 Weeks
Min.: 490
Mult.: 490

XR21B1421 USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 13 mA - 40 C + 85 C Tray

STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver with USB, UART, Audio Operating Modes Non-Stocked Lead-Time 30 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

STOTG04ES USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V 5.5 V 4.5 mA - 40 C + 85 C Reel
Microchip Technology USB Interface IC USB to I2C Bridge Device Non-Stocked Lead-Time 22 Weeks
Min.: 3 300
Mult.: 3 300
: 3 300

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel