QFN-20 Reel USB Interface IC

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package / Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated USB Interface IC USB Std Power Range W-QFN4040-20 T&R 3K 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

AP43776Q USB Protocol Decoder SMD/SMT QFN-20 USB-C PD 3 V 5.5 V 3 mA - 40 C + 125 C Reel, Cut Tape
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 6 577In Stock
Min.: 1
Mult.: 1
: 3 300

USB Converters Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 3 396In Stock
5 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 5 000

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 44 573In Stock
63 000Expected 2/19/2027
Min.: 1
Mult.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 778In Stock
5 000Expected 1/8/2027
Min.: 1
Mult.: 1
: 5 000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to SPI Protocol Converter 3 334In Stock
Min.: 1
Mult.: 1
: 3 300

USB Controllers Bridge, USB to SPI SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 328In Stock
Min.: 1
Mult.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 157In Stock
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 4 855In Stock
Min.: 1
Mult.: 1
: 3 000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Full Serial UART IC QFN-20
89 902On Order
Min.: 1
Mult.: 1
: 5 000

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated USB Interface IC USB Std Power Range W-QFN4040-20 T&R 3K Non-Stocked Lead-Time 32 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AP43671 USB Type-C SMD/SMT QFN-20 USB-C PD 3 V 21 V 3.3 mA - 40 C + 150 C Reel
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified Non-Stocked Lead-Time 44 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel