ADG1704BCCZ-RL7

Analog Devices
584-ADG1704BCCZ-RL7
ADG1704BCCZ-RL7

Mfr.:

Description:
Multiplexer Switch ICs 4:1, 2.4Ohms Low Voltage Multiplexer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG1704
Multiplexer Switch
SMD/SMT
LGA-16
1 Channel
4:1
1.08 V
5.5 V
1.08 V
2.75 V
3.2 Ohms
27 ns
87 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 194 MHz
Brand: Analog Devices
Dual Supply Voltage: 1.08 V to 2.75 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 68 dB
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.4 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡2 597,12 ₡2 597,12
₡1 956,95 ₡19 569,50
₡1 795,61 ₡44 890,25
₡1 618,65 ₡161 865,00
₡1 535,37 ₡383 842,50
₡1 524,96 ₡762 480,00
₡1 431,28 ₡1 431 280,00
Full Reel (Order in multiples of 3000)
₡1 400,05 ₡4 200 150,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.