Digital Isolators

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output low SOIC-8NB 2 247In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output high SOIC-16WB 867In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output low SOIC-16WB 731In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output low SOIC-16WB 783In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 2/2 5kV output low SOIC-16WB 856In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output high SOIC-16WB 783In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output low SOIC-16WB 690In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output low SOIC-16WB 729In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output low SOIC-16WB 712In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1 425In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.25 V 16.6 mA 10.9 ns - 40 C + 110 C

Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1 447In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.25 V 3 mA 10.9 ns - 40 C + 110 C

Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1 498In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.25 V 13.4 mA 10.9 ns - 40 C + 110 C

Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1 455In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.25 V 3.8 mA 10.9 ns - 40 C + 110 C
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 digit 16 699In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

ISO6721 SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 4/0 digit 13 642In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.3 mA, 5.8 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose 50- Mbps six-channel (6 7 538In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6760 SMD/SMT SOIC-16 6 Channel 50 Mb/s 1500 Vrms 5.5 V 1.71 V 8.3 mA, 16.6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1 213In Stock
2 000Expected 1/11/2027
Min.: 1
Mult.: 1
: 1 000

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1 640In Stock
Min.: 1
Mult.: 1
: 1 000

HCPL-091J SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 3 382In Stock
Min.: 1
Mult.: 1
: 1 500

HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators ISOLATED DRIVER 1 403In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT PG-DSO-Wide-16 4 Channel 40 Mb/s 5700 Vrms 26 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 1 317In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 1500 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 1 724In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1641 SMD/SMT SOIC-16 1 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 4.7 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose qua d-channel 4/0 digit 6 931In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 3 674In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe 1 140In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6740 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA, 15 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel