CAN Transceivers Interfaz IC CAN

Resultados: 639
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 3 219En existencias
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT DSO-8 8 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 2.8 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17 618En existencias
Min.: 1
Mult.: 1
: 2 500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22 436En existencias
Min.: 1
Mult.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Xcvr 108En existencias
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver Through Hole CDIP-SB-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13 834En existencias
Min.: 1
Mult.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Infineon Technologies Interfaz IC CAN TRANSCEIVER 55 366En existencias
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Analog Devices / Maxim Integrated Interfaz IC CAN Industry-Standard High-Speed CAN Transce 6 312En existencias
Min.: 1
Mult.: 1
: 2 500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 19 438En existencias
Min.: 1
Mult.: 1
: 5 000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN +3.3V, 1Mbps, Low-Supply-Current CAN Tra 15 423En existencias
Min.: 1
Mult.: 1
Máx.: 1 000

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube

Analog Devices / Maxim Integrated Interfaz IC CAN +3.3V, 1Mbps, Low-Supply-Current CAN Tra 46 547En existencias
Min.: 1
Mult.: 1
Máx.: 2 500
: 2 500

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Silent mode 28 555En existencias
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Analog Devices / Maxim Integrated Interfaz IC CAN 5V, 1Mbps, Low Supply Current CAN Transc 12 215En existencias
Min.: 1
Mult.: 1
: 2 500

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8 940En existencias
Min.: 1
Mult.: 1
: 2 500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN Industry-Standard High-Speed CAN Transce 6 160En existencias
Min.: 1
Mult.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated Interfaz IC CAN CAN Transceiver with 60V Fault Protection Selectable Polarity 15 170En existencias
Min.: 1
Mult.: 1

MAX14883 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA 22 kV Tube
onsemi Interfaz IC CAN High Spd Lo Pwr CAN Transceiver 64 295En existencias
Min.: 1
Mult.: 1
Máx.: 550
: 3 000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTTQ1 24 516En existencias
Min.: 1
Mult.: 1
: 3 000

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4 531En existencias
Min.: 1
Mult.: 1
: 2 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8 808En existencias
Min.: 1
Mult.: 1
: 250

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced Automotive dual CAN transceiver 11 786En existencias
Min.: 1
Mult.: 1
: 2 500

TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 24 921En existencias
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 17 071En existencias
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Mini high-speed CAN system basis chip with Standby mode & watchdog 11 900En existencias
Min.: 1
Mult.: 1
: 6 000

UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
Microchip Technology Interfaz IC CAN CAN Tranceiver 7 822En existencias
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments Interfaz IC CAN STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P 564En existencias
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube