QSOP-16 Digital Isolators

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 196In Stock
Min.: 1
Mult.: 1

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 813In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 722In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 437In Stock
Min.: 1
Mult.: 1
Max.: 100

ADUM360 SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11.22 mA 6.2 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 188In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 9.52 mA 21.8 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso 200In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 8.26 mA 21.8 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 693In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

ADUM360N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.7 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 978In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 119In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 1 264In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 814In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 587In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 961In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 886In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 892In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 327In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 985In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 367In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 294In Stock
Min.: 1
Mult.: 1

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7.83 mA 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 285In Stock
Min.: 1
Mult.: 1

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube


Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 1 075In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 828In Stock
Min.: 1
Mult.: 1

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.25 mA, 8.57 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 3 409In Stock
882On Order
Min.: 1
Mult.: 1

ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 28 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 14 182In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel