ISO6440-Q1 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator
2 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 000

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator
2 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2 000

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel