TC358867XBG

Toshiba
757-TC358867XBG
TC358867XBG

Mfr.:

Description:
Interface - Specialized Digital Integrated Circuit Silicon Monolithic CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Interface - Specialized
RoHS:  
Mobile Peripheral Device
1.89 V
1.71 V
- 20 C
+ 85 C
SMD/SMT
BGA-80
Brand: Toshiba
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Output Type: CMOS
Packaging: Tray
Pd - Power Dissipation: 87.64 mW
Product: Interface Bridges
Product Type: Interface - Specialized
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 382

Stock:
382
Can Ship Immediately
On Order:
780
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡5 459,68 ₡5 459,68
₡4 262,61 ₡42 626,10
₡3 965,95 ₡99 148,75
₡3 638,05 ₡363 805,00
₡3 450,69 ₡897 179,40
₡3 377,82 ₡1 756 466,40
₡3 299,75 ₡3 431 740,00
2 600 Quote