NB3N4666CDTR2G

onsemi
863-NB3N4666CDTR2G
NB3N4666CDTR2G

Mfr.:

Description:
LVDS Interface IC QUAD DIFF LINE RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Driver
4 Receiver
400 Mb/s
HCSL, LVDS, LVPECL, M-LVDS
LVCMOS
3.63 V
2.97 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 10 mA
Pd - Power Dissipation: 300 mW
Product: LVDS Receivers
Product Type: LVDS Interface IC
Propagation Delay Time: 3.3 ns
Series: NB3N4666C
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 756

Stock:
756 Can Ship Immediately
Factory Lead-Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡3 903,49 ₡3 903,49
₡2 331,68 ₡23 316,80
₡2 191,16 ₡54 779,00
₡2 159,93 ₡215 993,00
Full Reel (Order in multiples of 2500)
₡2 097,48 ₡5 243 700,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.